Inverter 10.8-13.2V in 1650V Out
Checking distributor stock and pricing after the page loads.
Taiyo Yuden LS700-RH technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Nominal Supply Current | 770mA |
| RoHS | Compliant |
No datasheet is available for this part.