
Surface mount, shielded wirewound fixed inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 2.4A maximum DC current, and 57.6mΩ DC resistance. Operates from -25°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRS5020T3R3NMGJ technical specifications.
| Package/Case | 5020 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 57.6mR |
| Depth | 5.1mm |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 3.3mm |
| Length | 4.9mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 46MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5020T3R3NMGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
