The Taiyo Yuden NRS6045T6R8MMGK is a fixed inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. This inductor is designed for surface mount applications and features a dual ended terminal placement. It is shielded and suitable for use as a power inductor, with a maximum rated current of 3A and a self resonance frequency of 15MHz.
Taiyo Yuden NRS6045T6R8MMGK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0468 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS6045T6R8MMGK to view detailed technical specifications.
No datasheet is available for this part.