Inductor Power Shielded Wirewound 1uH 30% 100KHz 8.9A 0.0059Ohm DCR Automotive T/R
Taiyo Yuden NS10145T1R0NNV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0059 |
| Rated Current-Max | 8.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 116 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NS10145T1R0NNV to view detailed technical specifications.
No datasheet is available for this part.