This shielded wirewound inductor from Taiyo Yuden has a type of power inductors with a technology of wirewound. It features a protection style of shielded and an inductance of 1uH. The inductance tolerance is 30% and the inductance test frequency is 100KHz. The maximum DC current is 8.9A and the maximum saturation current is 12.54A. The maximum DC resistance is 0.0059 ohms and the minimum self resonant frequency is 116MHz. It has a product length of 10.4mm, a height of 4.85mm, and a product depth of 10.4mm. The operating temperature range is from -40 to 125 degrees Celsius.
Taiyo Yuden NS10145T1R0NNVV technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.9A |
| Maximum Saturation Current | 12.54A |
| Max DC Resistance | 0.0059Ohm |
| Minimum Self Resonant Frequency | 116MHz |
| Product Length | 10.4mm |
| Height | 4.85mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden NS10145T1R0NNVV to view detailed technical specifications.
No datasheet is available for this part.