Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 5.04A RMS current rating, and 4.73A saturation current. DC resistance is 21mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 125°C. This component is RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Taiyo Yuden NS12555T100MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 21mR |
| Depth | 12.8mm |
| Halogen Free | Halogen Free |
| Height | 5.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 4.73A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.04A |
| RoHS Compliant | Yes |
| Saturation Current | 4.73A |
| Self Resonant Frequency | 21.8MHz |
| Series | NS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NS12555T100MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.