Supercapacitors / Ultracapacitors CAP PAS LOWESR RADIAL 2.5V 1F
Checking distributor stock and pricing after the page loads.
| Capacitance | 1F |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |