For Automotive Audio Vertical Chip Type Aluminum Electrolytic Capacitors
Taiyo Yuden RVG-6V101MF55UN-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden RVG-6V101MF55UN-R2 to view detailed technical specifications.
No datasheet is available for this part.