CCFL Inverter Single Lamp 4000W 50KHz 5-Pin
Taiyo Yuden SIPF-200A-RH technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Nominal Supply Current | 750mA |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.