The TLF9UAH103WR23 is a common mode choke from Taiyo Yuden, featuring a 10mH inductance and 230mA current rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The choke is packaged in a bulk quantity of 500 units and is not RoHS compliant. It has a lead-free construction and is available in a 100-pin package.
Taiyo Yuden TLF9UAH103WR23 technical specifications.
| Package/Case | 100 |
| Current | 230mA |
| DC Resistance (DCR) | 4.5R |
| Height | 0.472inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Length | 0.669inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TLF |
| Shielding | Unshielded |
| Width | 0.591inch |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden TLF9UAH103WR23 to view detailed technical specifications.
No datasheet is available for this part.