The TLF9UB803W is a common mode choke from Taiyo Yuden with a maximum operating current of 300mA and a DC resistance of 3 ohms. It has a height of 0.63 inches and a length of 0.669 inches, with a width of 0.433 inches. The choke is designed for through hole mounting and has a maximum operating temperature range of -25°C to 105°C.
Taiyo Yuden TLF9UB803W technical specifications.
| Current | 300mA |
| DC Resistance (DCR) | 3R |
| Height | 0.63inch |
| Inductance | 80mH |
| Lead Free | Lead Free |
| Length | 0.669inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TLF |
| Shielding | Unshielded |
| Width | 0.433inch |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden TLF9UB803W to view detailed technical specifications.
No datasheet is available for this part.