Cap Ceramic 430pF 25V C0G 5% Pad SMD 0201 125°C T/R
Taiyo Yuden TMK063CG431JT-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden TMK063CG431JT-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.