The TMK107BJ104KA-T/BKN is a 100nF ceramic capacitor from Taiyo Yuden, featuring a 0603 package and X5R dielectric. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. This surface mount capacitor has a height of 0.8mm and a length of 1.6mm, with a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |