The TMK212B7105KG-T/BKN is a surface mount capacitor from Taiyo Yuden with a capacitance of 1uF and a tolerance of 10%. It features a 0805 package and a X7R dielectric. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and has a height of 1.25mm and a length of 2mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |