Cap Ceramic 0.001uF 50V X5R 10% Pad SMD 0201 85°C T/R
Taiyo Yuden UMK063BJ102KP-F technical specifications.
| Capacitance | 1nF |
| Package/Case | 0201 |
| Halogen Free | Halogen Free |
| Height | 330um |
| Length | 0.024inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK063BJ102KP-F to view detailed technical specifications.
No datasheet is available for this part.