The UMK107ABJ474KA-T/BKN is a 470nF ceramic capacitor from Taiyo Yuden with a 0603 package and X5R dielectric. It has a height of 0.8mm and length of 1.6mm. The capacitor operates between -55°C and 85°C. It is designed for surface mount applications.
Taiyo Yuden UMK107ABJ474KA-T/BKN technical specifications.
| Capacitance | 470nF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK107ABJ474KA-T/BKN to view detailed technical specifications.
No datasheet is available for this part.