Cap 39pF 50VDC 5% SMD 0603 T/R
Taiyo Yuden UMK107CH390JZ-T technical specifications.
| Capacitance | 39pF |
| Package/Case | 0603 |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.02inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK107CH390JZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.