This 0805 surface mount ceramic capacitor has a capacitance of 1uF with an 80% tolerance. It is constructed with a Y5V dielectric and has a flat construction. The component measures 2mm in length and 1.25mm in height. It operates over a temperature range of -30°C to 85°C.
Taiyo Yuden UMK212F105ZG-T/BKN technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | Y5V |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
No datasheet is available for this part.