Cap Ceramic 0.47uF 50V Y5V -20% to 80% SMD 0805 85C Embossed T/R
Taiyo Yuden UMK212F474ZG-T/BKN technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | Y5V |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
No datasheet is available for this part.