The UMK325BJ106MM-T/BKN is a 10uF surface mount capacitor from Taiyo Yuden with a tolerance of 20%. It features a 1210 case size and a flat construction with an X5R dielectric. The capacitor operates between -55°C and 85°C and measures 2.5mm in height and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Unconfirmed |