Sign in to ask questions about the Taiyo FBMH4532HM132-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo FBMH4532HM132-T technical specifications.
| Package/Case | 1812 |
| Current Rating | 3A |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Width | 3.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Taiyo FBMH4532HM132-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.