Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount
Tajimi Electronics BNCW502-P1-(9) technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.