The PRC03-12A10-5M-10.5 is a 5-contact cable mount circular connector from Tajimi Electronics. It features a straight body orientation and a termination method of solder. The connector has a maximum operating temperature range of -25 to 85°C and a maximum voltage rating of 350VAC. It is rated for a maximum current of 5A.
Tajimi Electronics PRC03-12A10-5M-10.5 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 350VAC |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tajimi Electronics PRC03-12A10-5M-10.5 to view detailed technical specifications.
No datasheet is available for this part.