This PRC04 series connector features 14 female contacts with a current rating of 5A and a voltage rating of 350V. The contacts are made of copper alloy with a gold plating and are mounted on a panel. Operating temperature range is from -25°C to 85°C. The connector is terminated with solder and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Tajimi Electronics PRC04-21A16-14F technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Orientation | Straight |
| Series | PRC04 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
No datasheet is available for this part.