The PRC05-P6M connector features 6 male copper alloy contacts with gold plating, rated for 2A and 300V. It has a straight orientation and is designed for cable mount applications. The operating temperature range is -25°C to 85°C. The connector is terminated with solder and is suitable for general use.
Tajimi Electronics PRC05-P6M technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Series | PRC05 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.