Small Connector - One Touch Lock, PRC05 Series (Tajimi Electronics)
Tajimi Electronics PRC05-R2F technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Series | PRC05 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.