This connector features a brass body with nickel plating, gold-plated copper alloy and brass contacts, and a lead-free construction. It has a current rating of 2A and a voltage rating of 300V. The connector is designed for cable mounting and has a straight orientation. It is suitable for operation between -25°C and 85°C.
Tajimi Electronics PRC05P3F technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | PRC05 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.