Small Connector - One Touch Lock, PRC05 Series (Tajimi Electronics)
Tajimi Electronics PRC05P3M technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | PRC05 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.