This 3-contact cable mount push-pull connector features a straight body orientation and a termination method of solder. It has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 300VAC. The connector is designed for use with a maximum current rating of 2A.
Checking distributor stock and pricing after the page loads.
Tajimi Electronics R03-PB3M technical specifications.
| Type | Push-Pull |
| Contact Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |