Conn Push-Pull F 3 POS Solder Cup ST Flange Mount 3 Terminal 1 Port
Tajimi Electronics R03-RB3F technical specifications.
| Type | Push-Pull |
| Contact Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 2A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.