This 5-contact flange mount connector features a push-pull type contact and a solder cup termination method. It has a straight body orientation and is designed for flange mounting. The connector operates within a temperature range of -25 to 85°C and has a maximum voltage rating of 150VAC and a maximum current rating of 2A.
Tajimi Electronics R03-RB5M technical specifications.
| Type | Push-Pull |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 150VAC |
| Max Current Rating | 2A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.