Conn Push-Pull F 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
Tajimi Electronics R05-R8F technical specifications.
| Type | Push-Pull |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| Max Current Rating | 2A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.