Conn SMA PL 0Hz to 18GHz 50Ohm RA Cable Mount Gold Over Nickel
Tajimi Electronics TMA1202-10 technical specifications.
| Type | SMA |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.