Conn SMA RCP 50Ohm Solder ST Panel Mount Gold Over Nickel
Tajimi Electronics TMA5103-10 technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
Download the complete datasheet for Tajimi Electronics TMA5103-10 to view detailed technical specifications.
No datasheet is available for this part.