Takigen B-96-10 technical specifications.
| Product Height (mm) | 12 |
| Product Length (mm) | 42 |
| Product Weight (g) | 28 |
| Product Depth (mm) | 12 |
| Type | Round Collar |
| Cage Code | SFL11 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Takigen B-96-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.