Takigen LE-240-TP-R technical specifications.
| Style | Cylindrical Glass |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | SFL11 |
| EU RoHS | No |
| HTS Code | 8523590000 |
| Schedule B | 8523590000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Takigen LE-240-TP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.