Takigen LE-241 technical specifications.
| Module/IC Classification | Module |
| Operation | Read Only |
| Covered Range | 20mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | SFL11 |
| EU RoHS | No |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Takigen LE-241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.