The 60030 power transformer from Talema Group is a dual configuration transformer with primary and secondary side voltages of 115/230V and 7/14V, respectively. It features a high potential rating of 4000VAC and is designed for operation within a temperature range of up to 60 degrees Celsius. The transformer has 7 terminals and is equipped with wire lead connections. It is suitable for use in a variety of applications.
Talema Group 60030 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 7|14V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 7 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Talema Group 60030 to view detailed technical specifications.
No datasheet is available for this part.