The AC1050 is a non-invasive, solid-core PCB mount current transformer designed for accurate current sensing in 50/60Hz circuits. It features a 50A current rating and a 1000:1 transformation ratio, making it suitable for overload current sensing, ground fault detection, and metering applications. Manufactured in ISO-certified facilities, it utilizes a PC pin termination style and is housed in a plugin-style package.
Talema Group AC1050 technical specifications.
| Input Current | 50A |
| Transformation Ratio | 1000:1 |
| Recommended Load Resistance | 100Ω |
| Operating Frequency | 50/60Hz |
| Power Rating | 250mVA |
| Length | 34.9mm |
| Width | 14.3mm |
| Height (Seated) | 34.9mm |
| Internal Diameter (ID) | 14.6mm |
| Weight | 47.17g |
| RoHS | ROHS3 Compliant |
No datasheet is available for this part.