The 33-3040-01-01 is a high-performance GNSS antenna designed for the GPS L1 frequency band. It features a dome-shaped housing with a TNC female connector and is designed for permanent panel mount installations. The antenna incorporates a low noise amplifier (LNA) and provides a peak gain of approximately 40dBic (active), optimized for precision timing and positioning applications.
Tallysman Wireless 33-3040-01-01 technical specifications.
| Frequency (Center/Band) | 1.575GHz |
| Frequency Range | 1.574 ~ 1.576GHz |
| Gain | 40dBic |
| VSWR | 1.5 |
| Termination | TNC Female |
| Ingress Protection | IP67 |
| Mounting Type | Panel Mount |
| Height (Max) | 21.00mm |
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
No datasheet is available for this part.