The 33-3742-01-01 is a high-gain, multi-constellation GNSS antenna designed for precision positioning. It features a dual-feed wideband patch element and provides a peak gain of 4.25dBic with a lownoise amplifier providing 40dB gain. It supports GPS L1, GLONASS G1, BeiDou B1, and Galileo E1 frequencies. The antenna is housed in a through-hole mount weather-tight enclosure.
Checking distributor stock and pricing after the page loads.
Tallysman Wireless 33-3742-01-01 technical specifications.
| LNA Gain | 40dB |
| Center Frequency | 1.5815GHz |
| Supply Voltage | 2.5 to 16VDC |
| Current Consumption | 19mA |
| VSWR | 1.5:1ratio |
| Ingress Protection | IP67IP Rating |
| Axial Ratio | < 2 typ.dB |
| RoHS | Compliant |
| ECCN | 7A994 |
| Hts | 8517.71.0000 |
No datasheet is available for this part.