The TW3872 is a high-performance precision-tuned triple-band GNSS antenna featuring a dual-feed wideband patch element. It supports GPS/QZSS-L1/L2/L5, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b, BeiDou-B1/B2/B2a, and NavIC-L5. It provides excellent axial ratio and a tight phase center variation. The antenna is housed in a professional grade, magnet mount, IP67-rated housing.
Checking distributor stock and pricing after the page loads.
Tallysman Wireless 33-3872-01-01 technical specifications.
| LNA Gain | 35dB |
| Supply Voltage Range | 2.5 to 16VDC |
| Axial Ratio | < 2 maxdB |
| Supply Current | 34mA |
| IP Rating | IP67Classification |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| ECCN | 7A994 |
No datasheet is available for this part.