The TW3972 is a precision-tuned triple-band Accutenna technology antenna providing GPS/QZSS-L1/L2/L5, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b, BeiDou B1/B2/B2a, and NavIC-L5 coverage. It specifically includes L-band correction services and is designed for precision triple-frequency positioning. It features a twin circular dual-feed, stacked patch element for superior multipath signal rejection, linear phase response, and tight phase center variation. The housing is a through-hole mount, weather-proof enclosure (IP69K) suitable for permanent installations on vehicles or infrastructure.
Checking distributor stock and pricing after the page loads.
Tallysman Wireless 33-3972-01-01 technical specifications.
| LNA Gain | 37dB |
| Supply Voltage Range | 2.5 to 16VDC |
| Current Consumption | 24mA |
| Noise Figure | 2.5dB |
| Axial Ratio | < 2.0dB |
| Connector | TNC Female |
| IP Rating | IP69K |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
| Environmental | EN45545-2, EN50121, EN50155, EN61373 |
| Railroad Electronics | AAR S-9401.V1.0 |
No datasheet is available for this part.