The TW4421 is a high-performance, dual-feed GNSS antenna providing coverage for GPS L1 and GLONASS L1. It features a high-grade dual-feed patch element that provides excellent axial ratio and tight phase center variation. The antenna includes a low-noise amplifier (LNA) with integrated high-rejection filters to minimize interference from non-GNSS signals. The housing is industrial grade, waterproof (IP67), and features a magnetic mount for easy installation on metallic surfaces.
Tallysman Wireless 33-4421-00-3000 technical specifications.
| Operating Frequency | 1575.42 to 1606MHz |
| LNA Gain | 28dB |
| Supply Voltage | 2.5 to 16VDC |
| Supply Current | 15mA |
| Axial Ratio | < 2dB |
| Cable Length | 3000mm |
| Connector Type | SMA Male |
| Ingress Protection | IP67 |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.