The TW4721 is a high-performance, single-band GNSS antenna designed for precision timing and positioning applications. It features a high-grade Accutenna technology patch element with a low-noise amplifier (LNA) and a mid-section SAW filter to reject out-of-band signals. The antenna provides a linear response across the GPS L1, GLONASS G1, Galileo E1, and BeiDou B1 frequency bands. This specific configuration features a non-magnetic housing, an SMA straight male connector, and a 3-meter RG174 cable.
Checking distributor stock and pricing after the page loads.
Tallysman Wireless 33-4721-00-3000 technical specifications.
| Minimum Frequency | 1.559GHz |
| Maximum Frequency | 1.606GHz |
| Center Frequency | 1.5825GHz |
| LNA Gain | 28dB |
| Axial Ratio | <2dB |
| Supply Voltage | 2.5 to 16VDC |
| Current Consumption | 15mA |
| VSWR | 1.5:1ratio |
| Cable Length | 3000mm |
| Connector Type | SMA Male |
| Operating Temperature | -40 to +85°C |
| Ingress Protection | IP67IP Rating |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.