The TW7872 is a high-gain, dual-feed antenna designed for highly accurate global positioning and timing applications. It supports GPS/QZSS L1, GLONASS G1, Galileo E1, and BeiDou B1 frequency bands. Featuring an Accutenna® technology patch element, it provides excellent multi-path rejection and axial ratio. The antenna includes a low noise amplifier (LNA) and a tight pre-filter to reject out-of-band signals. This specific SKU features a magnetic mount, 3 meters of RG174 cable, and a male SMA connector.
Checking distributor stock and pricing after the page loads.
Tallysman Wireless 33-7872-00-3000 technical specifications.
| Frequency Range | 1559 to 1606MHz |
| Gain (LNA) | 32dB |
| LNA Noise Figure | 2.5dB |
| Supply Voltage | 2.5 to 16VDC |
| Current Consumption | 15mA |
| Axial Ratio | < 2dB |
| Operating Temperature | -40 to +85°C |
| Cable Length | 3000mm |
| Connector | SMA Male |
| Ingress Protection | IP67IP Rating |
| RoHS | RoHS3 Compliant |
| REACH | Compliant |
No datasheet is available for this part.