The TW7872 is a high-gain, dual-band, precision-tuned GNSS antenna designed for professional accuracy applications. It supports GPS/QZSS L1/L2, GLONASS G1/G2, Galileo E1/E5b, and BeiDou B1/B2. It features a circularly polarized Accutenna technology, providing excellent multi-path signal rejection and high phase center stability. The antenna is designed for high-precision UAV, land survey, and marine applications requiring small form factors and low weight.
Checking distributor stock and pricing after the page loads.
Tallysman Wireless 33-7872-07 technical specifications.
| LNA Gain | 32dB |
| Operating Voltage | 2.5 to 16VDC |
| Supply Current | 24mA |
| Noise Figure | 2.5dB |
| Frequency Range L1 | 1557 to 1606MHz |
| Frequency Range L2 | 1217 to 1254MHz |
| Impedance | 50Ohms |
| Axial Ratio | <2dB |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.