The TW7972 is a precision-tuned triple-band Accutenna® technology antenna providing coverage for L1/L2/L5 GPS, GLONASS G1/G2/G3, Galileo E1/E5a/E5b, BeiDou B1/B2, and L-Band correction services. It is designed for high-accuracy dual/triple-frequency positioning and features a low-profile, permanent-mount housing for fixed or mobile applications.
Checking distributor stock and pricing after the page loads.
Tallysman Wireless 33-7972-00-3000 technical specifications.
| GNSS Frequencies | 1164-1254, 1559-1610MHz |
| LNA Gain | 32dB |
| Supply Current | 24mA |
| Supply Voltage | 2.5 to 16VDC |
| Noise Figure | 2.5dB |
| Axial Ratio | < 2 maxdB |
| IP Rating | IP67 |
| RoHS | RoHS3 Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.