The HC871 is a lightweight, dual-band helical antenna designed for precision positioning. It supports GPS/QZSS L1/L2, GLONASS G1/G2, Galileo E1/E5b, and BeiDou B1/B2 frequencies. It features a precision-tuned helical element and an integrated low noise amplifier (LIA) providing 28 dB of gain, encased in a compact, IP67-rated radome for UAV and handheld applications.
Checking distributor stock and pricing after the page loads.
Tallysman Wireless 33-HC871-28 technical specifications.
| Antenna Gain | 2.5dBi |
| LNA Gain | 28dB |
| Frequency Range Min | 1.217GHz |
| Frequency Range Max | 1.606GHz |
| Supply Voltage | 2.2 to 16VDC |
| Supply Current | 25mA |
| Noise Figure | 1.5dB |
| VSWR | 1.5:1ratio |
| Connector | SMA Male |
| Ingress Protection | IP67 |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.