The HC882 is a lightweight, high-performance, active helical antenna designed for precision positioning. It provides dual-band coverage for GPS/QZSS-L1/L2, GLONASS-G1/G2, Galileo-E1/E5b, and BeiDou-B1/B2. It features a precision-tuned helical element that provides an excellent axial ratio and operates without a ground plane, making it ideal for UAVs and handheld devices. The antenna includes a low-noise amplifier (LNA) with an integrated low-loss pre-filter to provide excellent out-of-band signal rejection. It is housed in a robust, IP67-compliant enclosure with a screw-mount connector.
Checking distributor stock and pricing after the page loads.
Tallysman Wireless 33-HC882-28 technical specifications.
| Antenna Gain | 3.5dBic |
| LNA Gain | 28dB |
| Frequency Range L1 | 1559-1606MHz |
| Frequency Range L2 | 1217-1254MHz |
| Axial Ratio | < 0.5dB |
| Supply Voltage | 2.2 to 16VDC |
| Current Consumption | 25mA |
| Noise Figure | 2.0dB |
| Impedance | 50Ohms |
| Operating Temperature | -45 to +85°C |
| Weight | 42g |
| RoHS | Compliant |
| Ingress Protection | IP67 |
| REACH | Compliant |
No datasheet is available for this part.